
132-0032-0032 | |
|---|---|
DigiKey Part Number | 4535-132-0032-0032-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 132-0032-0032 |
Description | RFI GASKET MON ALLOY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Monel Alloy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.126" (3.20mm) | |
Length | 82.02' (25.00m) | |
Height | 0.126" (3.20mm) | |
Material | Monel Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,68000 € | 211,68 € |
| 10 | 181,38700 € | 1 813,87 € |
| 25 | 173,82480 € | 4 345,62 € |
| Unit Price without VAT: | 211,68000 € |
|---|---|
| Unit Price with VAT: | 254,01600 € |

