
154-0032-0254 | |
---|---|
DigiKey Part Number | 4535-154-0032-0254-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 154-0032-0254 |
Description | RFI ABSORB SHEET STEEL TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Width | 1.000" (25.40mm) | |
Length | 82.02' (25.00m) | |
Height | - | |
Material | Steel | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 224,75000 € | 224,75 € |
Unit Price without VAT: | 224,75000 € |
---|---|
Unit Price with VAT: | 269,70000 € |