
216-0032-S | |
---|---|
DigiKey Part Number | 4535-216-0032-S-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 216-0032-S |
Description | RFI GASKET SS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | 9.843" (250.00mm) | |
Height | - | |
Material | Stainless Steel | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -50°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,60000 € | 6,60 € |
20 | 3,96450 € | 79,29 € |
40 | 3,59225 € | 143,69 € |
100 | 3,19160 € | 319,16 € |
260 | 2,86262 € | 744,28 € |
500 | 2,75568 € | 1 377,84 € |
Unit Price without VAT: | 6,60000 € |
---|---|
Unit Price with VAT: | 7,92000 € |