
AUA216N00590150000 | |
|---|---|
DigiKey Part Number | 2452-AUA216N00590150000-ND |
Manufacturer | |
Manufacturer Product Number | AUA216N00590150000 |
Description | CONN PLG HSG FMALE INLINE RA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut, Rotatable |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut, Rotatable |
Connector Type Plug Housing | Shielding Shielded |
Type For Female Sockets | Note Contacts Sold Separately |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,34000 € | 50,34 € |
| 20 | 40,74400 € | 814,88 € |
| 40 | 38,80050 € | 1 552,02 € |
| 60 | 37,70717 € | 2 262,43 € |
| 100 | 36,37390 € | 3 637,39 € |
| Unit Price without VAT: | 50,34000 € |
|---|---|
| Unit Price with VAT: | 60,40800 € |

