ADA012N00000151000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA035N00000151000

DigiKey Part Number
2452-ADA035N00000151000-ND
Manufacturer
Manufacturer Product Number
ADA035N00000151000
Description
CONN PLG HSG FMALE 17POS PNL MT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Plug Housing Panel Mount Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
17
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
2 pcs - 1 Connector, 1 O-Ring
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,96000 €16,96 €
1014,41400 €144,14 €
4013,07075 €522,83 €
8012,44725 €995,78 €
12012,09633 €1 451,56 €
28011,39504 €3 190,61 €
52010,90869 €5 672,52 €
Manufacturers Standard Package
Unit Price without VAT:16,96000 €
Unit Price with VAT:20,35200 €