
61-0196-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0196-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0196-011-P00 |
Description | CONTACT PIN SZ 3.6MM CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5 ~ 4mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 4,35800 € | 43,58 € |
| 25 | 4,08560 € | 102,14 € |
| 50 | 3,89020 € | 194,51 € |
| 100 | 3,70450 € | 370,45 € |
| 300 | 3,42817 € | 1 028,45 € |
| 500 | 3,30688 € | 1 653,44 € |
| 1 000 | 3,14919 € | 3 149,19 € |
| 2 500 | 2,95226 € | 7 380,65 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,15600 € |



