
60-0265-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0265-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0265-011-P00 |
Description | CONTACT SKT SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.05 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69900 € | 16,99 € |
| 25 | 1,59240 € | 39,81 € |
| 50 | 1,51640 € | 75,82 € |
| 100 | 1,44400 € | 144,40 € |
| 300 | 1,33623 € | 400,87 € |
| 500 | 1,28894 € | 644,47 € |
| 1 000 | 1,22743 € | 1 227,43 € |
| 2 500 | 1,15063 € | 2 876,58 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,40000 € |



