
EKB001N00310103000 | |
|---|---|
DigiKey Part Number | 2452-EKB001N00310103000-ND |
Manufacturer | |
Manufacturer Product Number | EKB001N00310103000 |
Description | CONN RCP HSG M 12P INLINE PNL MT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 4 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 O-Ring | |
Insert Material | Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,96000 € | 22,96 € |
| 10 | 19,51800 € | 195,18 € |
| 30 | 18,06233 € | 541,87 € |
| 60 | 17,20050 € | 1 032,03 € |
| 120 | 16,38017 € | 1 965,62 € |
| 270 | 15,47037 € | 4 177,00 € |
| 510 | 14,79239 € | 7 544,12 € |
| Unit Price without VAT: | 22,96000 € |
|---|---|
| Unit Price with VAT: | 27,55200 € |

