Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V2-2.5-0-SP-SM | |
|---|---|
DigiKey Part Number | 1111-V2-2.5-0-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | V2-2.5-0-SP-SM |
Description | HEAT SHRINK TUBING AND SLEEVES V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.122" (3.10mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.049" (1.24mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 656.2' (200.0m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.122" (3.10mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X2-2.5-0-SP-SM | TE Connectivity | 0 | 1111-X2-2.5-0-SP-SM-ND | 0,51045 € | Parametric Equivalent |
| V2-2.5-0-SP-SM | TE Connectivity Raychem Cable Protection | 256 | 484-V2-2.5-0-SP-SM-DS-ND | 1,60000 € | Parametric Equivalent |
| V2-2.5-0-SP-SM | TE Connectivity Raychem Cable Protection | 2 200 | V2-2.5-200-ND | 0,54505 € | Parametric Equivalent |
| X2-2.5-0-SP-SM | TE Connectivity Raychem Cable Protection | 0 | 484-X2-2.5-0-SP-SM-200-ND | 82,34000 € | Parametric Equivalent |
| X2-2.5-0-SP-SM | TE Connectivity Raychem Cable Protection | 65 | 484-X2-2.5-0-SP-SM-DS-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,82455 € | 164,91 € |
| Unit Price without VAT: | 0,82455 € |
|---|---|
| Unit Price with VAT: | 0,98946 € |



