Image for TRAT1560P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAT1560P

DigiKey Part Number
TRAT1560P-ND
Manufacturer
Manufacturer Product Number
TRAT1560P
Description
RF ANT 164MHZ DOM N FEM PAN 2.3"
Customer Reference
Detailed Description
RF ANTENNA Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
164MHz
Frequency Range
156MHz ~ 172MHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
0dBi
Power - Max
60 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
4.125" (104.77mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.