cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA7603

DigiKey Part Number
TRA7603-ND
Manufacturer
Manufacturer Product Number
TRA7603
Description
RF ANT 815MHZ DOME NMO BASE MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
815MHz
Frequency Range
760MHz ~ 870MHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
3dBi
Power - Max
150 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
2.700" (68.58mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2027,55150 €551,03 €
Unit Price without VAT:27,55150 €
Unit Price with VAT:33,06180 €