Parametric Equivalent

T77V1D10-18 | |
|---|---|
DigiKey Part Number | 1111-T77V1D10-18-ND |
Manufacturer | |
Manufacturer Product Number | T77V1D10-18 |
Description | T77V1D10-18 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 25 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T77V1D10-18 | TE Connectivity Potter & Brumfield Relays | 0 | T77V1D10-18-ND | 1,82332 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,47842 € | 1 239,21 € |
| Unit Price without VAT: | 2,47842 € |
|---|---|
| Unit Price with VAT: | 2,97410 € |


