Parametric Equivalent

SCT-NO.1-E6-0-35MM | |
|---|---|
DigiKey Part Number | 1111-SCT-NO.1-E6-0-35MM-ND |
Manufacturer | |
Manufacturer Product Number | SCT-NO.1-E6-0-35MM |
Description | SCT-NO.1-E6-0-35MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 4 to 1 Black 0.114' (35.00mm, 1.37") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.065" (1.65mm) |
Mfr | Recovered Wall Thickness 0.060" (1.52mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.114' (35.00mm, 1.37") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCT-NO.1-E6-0-35MM | TE Connectivity Raychem Cable Protection | 0 | SCT-NO.1-E6-0-35MM-ND | 0,12127 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20811 € | 2 081,10 € |
| Unit Price without VAT: | 0,20811 € |
|---|---|
| Unit Price with VAT: | 0,24973 € |


