
S8658PLT-42RTNM | |
|---|---|
DigiKey Part Number | S8658PLT-42RTNM-ND |
Manufacturer | |
Manufacturer Product Number | S8658PLT-42RTNM |
Description | PANEL LHCP 107CM RTNM 865-868 M |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel TNC Male Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz | |
Frequency Range | 865MHz ~ 868MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 1.319" (33.50mm) | |
Applications | General Purpose | |
Base Product Number |

