
RP-4800-NO.11-0-SP | |
|---|---|
DigiKey Part Number | 1111-RP-4800-NO.11-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RP-4800-NO.11-0-SP |
Description | RP-4800-NO.11-0-SP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.180" (4.57mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 196.8' (60.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP-4800-NO.11-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-RP-4800-NO.11-0-SP-DS-ND | 52,80000 € | Parametric Equivalent |
| RP-4800-NO.11-0-SP | TE Connectivity Raychem Cable Protection | 0 | RP-4800-NO.11-0-SP-60-ND | 1 853,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 39,52717 € | 2 371,63 € |
| Unit Price without VAT: | 39,52717 € |
|---|---|
| Unit Price with VAT: | 47,43260 € |


