Parametric Equivalent

RNF-100-MINI-SPL-1/2-BK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-MINI-SPL-1/2-BK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-MINI-SPL-1/2-BK |
Description | HEAT SHRINK TUBING AND SLEEVES 1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 30.0' (9.1m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 30.0' (9.1m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-MINI-SPL-1/2-BK | TE Connectivity Raychem Cable Protection | 0 | RNF012K-30-ND | 24,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 24,63267 € | 369,49 € |
| Unit Price without VAT: | 24,63267 € |
|---|---|
| Unit Price with VAT: | 29,55920 € |


