Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-3/8-0-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-3/8-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/8-0-STK |
Description | HEAT SHRINK TUBING ST CROSS LINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bag | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670195 | Molex | 13 | 0192670195-ND | 2,11490 € | Parametric Equivalent |
| 603327-1 | TE Connectivity Raychem Cable Protection | 0 | 603327-1-ND | 0,00000 € | Parametric Equivalent |
| 70-21-0006-0004 | Parker Chomerics | 0 | 1944-1079-ND | 323,57267 € | Parametric Equivalent |
| 70-41-0006-0004 | Parker Chomerics | 38 | 1944-1072-ND | 201,60000 € | Parametric Equivalent |
| F2213/8 BK103 | Alpha Wire | 3 694 | AF2213/8BK103-ND | 5,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,43433 € | 73,03 € |
| Unit Price without VAT: | 2,43433 € |
|---|---|
| Unit Price with VAT: | 2,92120 € |










