Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RBK-ILS-125-3A-0-65MM | |
|---|---|
DigiKey Part Number | 1111-RBK-ILS-125-3A-0-65MM-ND |
Manufacturer | |
Manufacturer Product Number | RBK-ILS-125-3A-0-65MM |
Description | RBK-ILS-125-3A-0-65MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.551" (14.00mm) 4 to 1 Black 0.213' (65.00mm, 2.56") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (3.00mm) |
Mfr | Recovered Wall Thickness 0.085" (2.16mm) |
Series | Material |
Packaging Box | Color |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.213' (65.00mm, 2.56") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.551" (14.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSZH-125-NR3A-65MM | TE Connectivity | 0 | 1111-QSZH-125-NR3A-65MM-ND | 0,78000 € | Parametric Equivalent |
| QSZH-125-NR3A-65MM | TE Connectivity Raychem Cable Protection | 0 | 17-QSZH-125-NR3A-65MM-ND | 0,52069 € | Parametric Equivalent |
| RBK-ILS-125-3A-0-65MM | TE Connectivity Raychem Cable Protection | 0 | 484-RBK-ILS-125-3A-0-65MM-ND | 0,45567 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,60207 € | 903,11 € |
| Unit Price without VAT: | 0,60207 € |
|---|---|
| Unit Price with VAT: | 0,72248 € |

