
PNL86506BC-183SMAM | |
|---|---|
DigiKey Part Number | PNL86506BC-183SMAM-ND |
Manufacturer | |
Manufacturer Product Number | PNL86506BC-183SMAM |
Description | RF ANT 867MHZ PANEL SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Panel SMA Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 867MHz | |
Frequency Range | 865MHz ~ 868MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Applications | - | |
Base Product Number |

