
PDQ24499-FNF | |
|---|---|
DigiKey Part Number | PDQ24499-FNF-ND |
Manufacturer | |
Manufacturer Product Number | PDQ24499-FNF |
Description | RF ANT 2.4GHZ/5.4GHZ PANEL N 4P |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Panel N Type Female (4) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 1.6, 1.8 | |
Return Loss | - | |
Gain | 8.6dBi, 9.4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female (4) | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.614" (41.00mm) | |
Applications | Wi-Fi | |
Base Product Number |

