Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1000-1/4-X-STK | |
|---|---|
DigiKey Part Number | 1111-MT1000-1/4-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-1/4-X-STK |
Description | HEAT SHRINKABLE TUBING AND CAPS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.250" (6.35mm) |
Mfr | Inner Diameter - Recovered 0.125" (3.18mm) |
Series | Recovered Wall Thickness 0.013" (0.33mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 150°C |
Length 4.00' (1.22m) | Shrink Temperature 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW-175-E-1/4-X-STK | TE Connectivity | 0 | 1111-RW-175-E-1/4-X-STK-ND | 5,49700 € | Parametric Equivalent |
| MT1000-1/4-X-STK | TE Connectivity Raychem Cable Protection | 0 | MT1000-1/4-X-STK-ND | 14,09678 € | Parametric Equivalent |
| RW-175-1/4-X-STK | TE Connectivity Raychem Cable Protection | 671 | RW-175-1/4-X-STK-ND | 9,48000 € | Parametric Equivalent |
| RW-175-E-1/4-X-STK | TE Connectivity Raychem Cable Protection | 0 | 484-RW-175-E-1/4-X-STK-ND | 3,79422 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,32700 € | 26 635,00 € |
| Unit Price without VAT: | 5,32700 € |
|---|---|
| Unit Price with VAT: | 6,39240 € |


