MAF94118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 4 075
Unit Price: 4,37000 €
Datasheet
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 7.165" (182.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF94118

DigiKey Part Number
994-1032-ND
Manufacturer
Manufacturer Product Number
MAF94118
Description
COAX CBL U.FL MHF1 TO RP-SMA
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 7.165" (182.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bag
Part Status
Obsolete
Style
U.FL (UMCC), I-PEX MHF1 to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.165" (182.00mm)
Cable Type
1.13mm OD Coaxial Cable
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes