Parametric Equivalent

KUP-5A55-24 | |
|---|---|
DigiKey Part Number | 1111-KUP-5A55-24-ND |
Manufacturer | |
Manufacturer Product Number | KUP-5A55-24 |
Description | GENERAL PURPOSE RELAYS SPDT 10A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 20.4 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 85 Ohms |
Coil Current 84 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-5AT5-24 | TE Connectivity Potter & Brumfield Relays | 0 | PB3037-ND | 19,92270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 24,09573 € | 3 614,36 € |
| Unit Price without VAT: | 24,09573 € |
|---|---|
| Unit Price with VAT: | 28,91488 € |

