Parametric Equivalent

FCA-215-CY9 | |
|---|---|
DigiKey Part Number | 1111-FCA-215-CY9-ND |
Manufacturer | |
Manufacturer Product Number | FCA-215-CY9 |
Description | INDUSTRIAL RELAYS FCA-215-CY9 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style Solder Hook |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 95 VAC |
Mounting Type | Must Release Voltage 5 VDC |
Coil Voltage | Operate Time 15 ms |
Contact Form DPDT (2 Form C) | Release Time 50 ms |
Contact Rating (Current) 15 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO), Gold (Au) |
Load - Max Switching 1725VA, 375W | Relay Type |
Coil Current 30 mA | Coil Resistance 3.8 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-215-CY9 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-215-CY9-ND | 359,32333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 434,53667 € | 5 214,44 € |
| Unit Price without VAT: | 434,53667 € |
|---|---|
| Unit Price with VAT: | 521,44400 € |


