EPR8221A1-13UFL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ezurio
In Stock: 6 123
Unit Price: 2,51000 €
Datasheet
RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPR8221A1-13UFL

DigiKey Part Number
EPR8221A1-13UFL-ND
Manufacturer
Manufacturer Product Number
EPR8221A1-13UFL
Description
RF ANT 900MHZ/1.9GHZ PCB TRACE
Customer Reference
Detailed Description
RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
900MHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
3, 2.5
Return Loss
-
Gain
2.2dBi, 3.8dBi
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes