Similar

DBA6927C2-FTNCM | |
|---|---|
DigiKey Part Number | DBA6927C2-FTNCM-ND |
Manufacturer | |
Manufacturer Product Number | DBA6927C2-FTNCM |
Description | RF ANT 700MHZ/850MHZ WHIP STR |
Customer Reference | |
Detailed Description | RF ANTENNA AWS, GSM, LTE, PCS, UMTS, WiMax™ Whip, Straight RP-TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 0.5dBi, 2.2dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | RP-TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.016" (229.00mm) | |
Applications | AWS, GSM, LTE, PCS, UMTS, WiMax™ | |
Base Product Number |


