Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BSTS-13X4FR/NM | |
|---|---|
DigiKey Part Number | 1111-BSTS-13X4FR/NM-ND |
Manufacturer | |
Manufacturer Product Number | BSTS-13X4FR/NM |
Description | BSTS-13X4FR/NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.300" (33.02mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.120" (3.05mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.300" (33.02mm) | Shelf Life 48 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSTS-13X4FR/NM | TE Connectivity Aerospace, Defense and Marine | 0 | BSTS-13X4FR/NM-ND | 14,04283 € | Parametric Equivalent |
| CB5036-000 | TE Connectivity Raychem Cable Protection | 0 | CB5036-000-ND | 11,08850 € | Parametric Equivalent |
| CB5038-000 | TE Connectivity Raychem Cable Protection | 0 | CB5038-000-ND | 10,98417 € | Parametric Equivalent |
| CB5362-000 | TE Connectivity Raychem Cable Protection | 0 | CB5362-000-ND | 29,40350 € | Parametric Equivalent |
| CB5363-000 | TE Connectivity Raychem Cable Protection | 0 | CB5363-000-ND | 28,60900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 18,72967 € | 561,89 € |
| Unit Price without VAT: | 18,72967 € |
|---|---|
| Unit Price with VAT: | 22,47560 € |


