
B4505CNRO | |
|---|---|
DigiKey Part Number | B4505CNRO-ND |
Manufacturer | |
Manufacturer Product Number | B4505CNRO |
Description | ACCY MOBILE LOAD COIL B4505CN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,63000 € | 665,20 € |
| Unit Price without VAT: | 16,63000 € |
|---|---|
| Unit Price with VAT: | 19,95600 € |

