Parametric Equivalent
Parametric Equivalent

A07B035BC1 | |
|---|---|
DigiKey Part Number | 1111-A07B035BC1-ND |
Manufacturer | |
Manufacturer Product Number | A07B035BC1 |
Description | LOW SIGNAL RELAYS-PCB 07 10AMP R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1150VA, 280W | Coil Resistance 300 Ohms |
Coil Current 88.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617340-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617340-4-ND | 214,35595 € | Parametric Equivalent |
| A07B035BC1 | TE Connectivity Aerospace, Defense and Marine | 0 | A07B035BC1-ND | 183,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 221,20808 € | 5 751,41 € |
| Unit Price without VAT: | 221,20808 € |
|---|---|
| Unit Price with VAT: | 265,44970 € |


