Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IL13-US2-SJT-3130-300-S | |
|---|---|
DigiKey Part Number | 817-IL13-US2-SJT-3130-300-S-ND |
Manufacturer | |
Manufacturer Product Number | IL13-US2-SJT-3130-300-S |
Description | S IND LOCKING CABLES |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Category | Cord Type SJT |
Manufacturer TE Connectivity Schaffner | Wire Gauge 18 AWG |
Series | Shielding Unshielded |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 250V |
1st Connector NEMA 5-15P | Current Rating (Amps) 10A |
2nd Connector IEC 320-C13 | Operating Temperature -25°C ~ 70°C |
Number of Conductors 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-00079 | Tensility International Corp | 0 | 839-11-00079-ND | 3,98666 € | Parametric Equivalent |
| 1191889F11701/GY(R) | GlobTek, Inc. | 232 | 1939-1191889F11701/GY(R)-ND | 15,37000 € | Parametric Equivalent |
| 28131-910-01 | Orion Fans | 61 | 1053-1737-ND | 8,05000 € | Parametric Equivalent |
| 28151-100-03 | Orion Fans | 70 | 1053-1739-ND | 12,74000 € | Parametric Equivalent |
| 312010-01 | Qualtek | 2 730 | Q103-ND | 8,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,20760 € | 860,38 € |
| Unit Price without VAT: | 17,20760 € |
|---|---|
| Unit Price with VAT: | 20,64912 € |















