Similar

FN402-6.5-16 | |
|---|---|
DigiKey Part Number | 817-FN402-6.5-16-ND |
Manufacturer | |
Manufacturer Product Number | FN402-6.5-16 |
Description | S IND PCB MOUNT FILTERS |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 6.5 A 250V DC ~ 400Hz Single Stage PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6.5 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Inductance | 1mH |


