FN2580-5-07 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Corcom Filters
In Stock: 69
Unit Price: 32,55000 €
Datasheet
FN2580-5-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2580-5-07

DigiKey Part Number
817-FN2580-5-07-ND
Manufacturer
Manufacturer Product Number
FN2580-5-07
Description
LINE FILTER 350VAC 5A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 5 A 350V DC ~ 60Hz Single Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated AC
350V
Current
5 A
Frequency - Operating
DC ~ 60Hz
Applications
Lighting
Approval Agency
CE, CSA, ENEC, UR
Operating Temperature
-40°C ~ 90°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes