
FN2450G-20-61 | |
|---|---|
DigiKey Part Number | 817-1640-ND |
Manufacturer | |
Manufacturer Product Number | FN2450G-20-61 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Terminal Block |
Configuration Single Stage | Inductance 940µH |
Voltage - Rated AC 250V | Base Product Number |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,84000 € | 45,84 € |
| 10 | 37,41100 € | 374,11 € |
| 32 | 33,75906 € | 1 080,29 € |
| 64 | 31,75219 € | 2 032,14 € |
| 128 | 29,86625 € | 3 822,88 € |
| Unit Price without VAT: | 45,84000 € |
|---|---|
| Unit Price with VAT: | 55,00800 € |

