
FN2200-400-99 | |
|---|---|
DigiKey Part Number | 817-1609-ND |
Manufacturer | |
Manufacturer Product Number | FN2200-400-99 |
Description | LINE FLTR 1200VDC 400A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 400 A 1200V (1.2kV) Single Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 400 A |
Manufacturer TE Connectivity Schaffner | Applications Photovoltaic Inverter |
Series | Approval Agency cURus, ENEC |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Terminal Post |
Configuration Single Stage | Base Product Number |
Voltage - Rated DC 1200V (1.2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,36000 € | 692,36 € |
| Unit Price without VAT: | 692,36000 € |
|---|---|
| Unit Price with VAT: | 830,83200 € |

