
EVA-BOARD FOR RB6122 SERIES | |
|---|---|
DigiKey Part Number | 817-EVA-BOARDFORRB6122SERIES-ND |
Manufacturer | |
Manufacturer Product Number | EVA-BOARD FOR RB6122 SERIES |
Description | EVAL BOARD FOR RB6122 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RB6122 RB Choke Circuit Protection Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Choke | |
Embedded | No | |
Utilized IC / Part | RB6122 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 56,99150 € | 1 139,83 € |
| Unit Price without VAT: | 56,99150 € |
|---|---|
| Unit Price with VAT: | 68,38980 € |

