
MPH252010S1R5MT | |
|---|---|
DigiKey Part Number | 3442-MPH252010S1R5MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPH252010S1R5MT |
Description | FIXED IND 1.5UH 1.5A 87 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.5 A 87mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 87mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08241 € | 247,23 € |
| Unit Price without VAT: | 0,08241 € |
|---|---|
| Unit Price with VAT: | 0,09889 € |

