
ZH2-9.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | A109045-500-ND |
Manufacturer | |
Manufacturer Product Number | ZH2-9.0-0-FSP-SM |
Description | HEATSHRINK TUBING .378" 1=500M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.378" (9.60mm) 2 to 1 Black 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 1640.4' (500.0m) | |
Inner Diameter - Supplied | 0.378" (9.60mm) | |
Inner Diameter - Recovered | 0.178" (4.52mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |


