
X4-9.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X4-9.0-0-FSP-SM-1-ND |
Manufacturer | |
Manufacturer Product Number | X4-9.0-0-FSP-SM |
Description | HEATSHRINK TUBING 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.013" (0.33mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 3.28' (1.00m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.374" (9.50mm) | Base Product Number |
Inner Diameter - Recovered 0.177" (4.50mm) |

