
RNF-100-1/16-BK-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/16-BK-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/16-BK-SP |
Description | HTSHRNK 1/16"X984.3'BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length Enter Number of Meters in Order Quantity | Spool Size 984.3' (300.0m) |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 5 | 1,75200 € | 8,76 € |
| 10 | 1,61100 € | 16,11 € |
| 20 | 1,48200 € | 29,64 € |
| 50 | 1,32700 € | 66,35 € |
| 100 | 1,22050 € | 122,05 € |
| 250 | 1,18512 € | 296,28 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,55600 € |









