
VERSAFLEX-FR-1-3/4-09-SP | |
|---|---|
DigiKey Part Number | A109058-01-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-FR-1-3/4-09-SP |
Description | SLEEVING 1.772" X 3.28' BLK/WHT |
Customer Reference | |
Detailed Description | Sleeve X 3.28' (1.00m) Black, White |
Datasheet | Datasheet |
Category | Material Polyester (PES) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Black, White |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Operating Temperature -50°C ~ 150°C |
Part Status Discontinued at DigiKey | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Features Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside, Non-Expanded 1.772" (45.00mm) | Material Flammability Rating UL VW-1 |
Diameter - Inside, Expanded 2.756" (70.00mm) | Base Product Number |

