
VERSAFIT-5/8-9-SP | |
|---|---|
DigiKey Part Number | VERSAFIT-5/8-9-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-5/8-9-SP |
Description | HEATSHRINK 0.665" WHITE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.665" (16.89mm) 2 to 1 White |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.665" (16.89mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.315" (8.00mm) | Base Product Number |


