
VERSAFIT-3/16-0-SP-SM | |
|---|---|
DigiKey Part Number | VER316B-2R0-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/16-0-SP-SM |
Description | HEATSHRK BLK 3/16X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.205" (5.21mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VERSAFIT-3/16-0-SP | TE Connectivity Raychem Cable Protection | 0 | VERSAFIT-3/16-0-SP-492-ND | 86,30500 € | Parametric Equivalent |
| VERSAFIT-3/16-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-VERSAFIT-3/16-0-SP-ND | 110,14000 € | Parametric Equivalent |
| VERSAFIT-3/16-0-SP-SM | TE Connectivity | 0 | 1111-VERSAFIT-3/16-0-SP-SM-ND | 0,78531 € | Parametric Equivalent |






