Image for VERSAFIT-1/2-2-FSP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/2-2-FSP

DigiKey Part Number
VERSAFIT-1/2-2-FSP-600-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/2-2-FSP
Description
HEATSHRINK 0.54" X 600' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.540" (13.72mm) 2 to 1 Red 600.0' (182.9m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
600.0' (182.9m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.540" (13.72mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 0.54" X 600' YELLOW
In-Stock: 0
Unit Price: 95,34750 €
HEATSHRINK 0.54" X 600' GREEN
In-Stock: 0
Unit Price: 81,83611 €
HEATSHRINK 0.54" X 600' BLUE
In-Stock: 0
Unit Price: 95,34750 €