EC6633-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC6633-000

DigiKey Part Number
A117047-ND
Manufacturer
Manufacturer Product Number
EC6633-000
Description
UV-SCE-1/8-2.0-9
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.13" W x 2.00" L (3.2mm x 50.8mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.13" W x 2.00" L (3.2mm x 50.8mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.7mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 725 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 0001,61973 €1 619,73 €
Unit Price without VAT:1,61973 €
Unit Price with VAT:1,94368 €

Other Suppliers on DigiKey

725In Stock
Ships from WEC