
TXR76AB00-1005AI | |
|---|---|
DigiKey Part Number | TXR76AB00-1005AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR76AB00-1005AI |
Description | CONN BACKSH ADPT SZ10 9/16-24 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 10 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.799" (20.30mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 10 | For Use With/Related Products BS9522 N0001 (PATT603), BS9522 F0017 (PATT105) Connectors |
Thread Size 9/16-24 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 108,81740 € | 5 440,87 € |
| Unit Price without VAT: | 108,81740 € |
|---|---|
| Unit Price with VAT: | 130,58088 € |

