
TX47AB00-1006 | |
|---|---|
DigiKey Part Number | TX47AB00-1006-ND |
Manufacturer | |
Manufacturer Product Number | TX47AB00-1006 |
Description | CONN BACKSH ADPT SZ10 9/16-24 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 10 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.846" (21.50mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Shell Size - Insert 10 | For Use With/Related Products VG96912 Connectors |
Thread Size 9/16-24 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 76,59360 € | 3 829,68 € |
| Unit Price without VAT: | 76,59360 € |
|---|---|
| Unit Price with VAT: | 91,91232 € |

