
TXR18AB00D1104AI | |
---|---|
DigiKey Part Number | TXR18AB00D1104AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR18AB00D1104AI |
Description | CONN BACKSHELL ADPT SZ10SL OLIVE |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 10SL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 10SL | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 150,14720 € | 7 507,36 € |
Unit Price without VAT: | 150,14720 € |
---|---|
Unit Price with VAT: | 180,17664 € |