
TXR41AB90-1410AI2 | |
---|---|
DigiKey Part Number | TXR41AB90-1410AI2-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AB90-1410AI2 |
Description | CONN BCK ADPT SZ14 15 13/16-20 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 13/16-20 UNEF 14, 15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.094" (27.79mm) | |
Shell Size - Insert | 14, 15 | |
Thread Size | 13/16-20 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 231,49880 € | 11 574,94 € |
Unit Price without VAT: | 231,49880 € |
---|---|
Unit Price with VAT: | 277,79856 € |