
TTVF200CL-100 | |
|---|---|
DigiKey Part Number | A116950-ND |
Manufacturer | |
Manufacturer Product Number | TTVF200CL-100 |
Description | TTVF200CL-100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Clear Standard Label 0.20" W x 1.20" L (5.0mm x 30.4mm) |
Category | Color Clear |
Manufacturer TE Connectivity Raychem Cable Protection | Material Tedlar |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 107°C |
Label Type Standard | Base Product Number |
Label Size 0.20" W x 1.20" L (5.0mm x 30.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 280,55500 € | 1 683,33 € |
| Unit Price without VAT: | 280,55500 € |
|---|---|
| Unit Price with VAT: | 336,66600 € |

