
TTVF100RD-100 | |
|---|---|
DigiKey Part Number | TTVF100RD-100-ND |
Manufacturer | |
Manufacturer Product Number | TTVF100RD-100 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red Standard, Continuous Label 1.00" x 100' (25.4mm x 30.5m) |
Category | Label Size 1.00" x 100' (25.4mm x 30.5m) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Red |
Series | Material Polyvinyl Fluoride |
Packaging Spool | For Use With/Related Products T308S Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Label Type Standard, Continuous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 353,18333 € | 4 238,20 € |
| Unit Price without VAT: | 353,18333 € |
|---|---|
| Unit Price with VAT: | 423,82000 € |

